text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR2R0400FEA

WSR Series 4527 2 W 0.04 Ohm ±1% ±75 ppm/°C Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Vishay WSR2R0400FEA - Technical Attributes
Attributes Table
Resistance: 0.04Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$517.50
USD
Quantity
Unit Price
1,500
$0.345
3,000
$0.34
4,500+
$0.335
Product Variant Information section