text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR2R1500FEA

WSR-2 .15 1% EA E2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Vishay WSR2R1500FEA - Technical Attributes
Attributes Table
Resistance: 0.15Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Dimension: L  11.56mm x W  6.98mm x H  2.54mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
1,500+
$0.63
Product Variant Information section