text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR32L000JEA

Res Metal Strip 4527 0.002 Ohm 5% 3W ±600ppm/°C Molded SMD SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSR32L000JEA - Technical Attributes
Attributes Table
Resistance: 2mΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±600ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$885.00
USD
Quantity
Unit Price
1,500+
$0.59
Product Variant Information section