text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR5R2000FEA

WSR Series 4527 0.2 Ohm ±1% 5 W ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
Vishay WSR5R2000FEA - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Working Voltage-Nom: 1V
Operating Temp Range: -65°C to +275°C
Case Size: 4527 (11570 Metric)
Height - Max: 2.53mm
Dielectric Withstanding Voltage: 500V
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.00
USD
Quantity
Unit Price
1,500+
$1.15
Product Variant Information section