text.skipToContent text.skipToNavigation

Manufacturer Part #

Y11721K00000B0R

VSM Series 0805 1 Ohm ±0.1 % 1 W ±2 ppm/°C Surface Mount Metal Foil Resistor

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y11721K00000B0R - Technical Attributes
Attributes Table
Resistance:
Rated Power: 1W
Tolerance (%): ±0.1%
Temp Coefficient: ±2ppm/°C
Technology: Metal Foil
Working Voltage-Nom: 28V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.64mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
10
Total
$26,000.00
USD
Quantity
Unit Price
1
$27.30
4
$26.93
15
$26.57
25
$26.43
50+
$26.00
Product Variant Information section