Manufacturer Part #
Y14870R01000B9R
Y1487 Series 1W 0.01Ω ±0.1% ±0.1PPM/°C Foil Resistors
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VPG Foil Resistors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VPG Foil Resistors Y14870R01000B9R - Technical Attributes
Attributes Table
| Resistance: | 0.01Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±15ppm/°C |
| Case Size: | 2512 (6432 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
100+
$13.68
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Mounting Method:
Surface Mount