text.skipToContent text.skipToNavigation

Manufacturer Part #

Y14870R01500B0R

CSM Series 2512 0.015 Ohm ±0.1 % 1 W ±15 ppm/°C SMT Metal Film Resistor

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y14870R01500B0R - Technical Attributes
Attributes Table
Resistance: 0.015Ω
Rated Power: 1W
Tolerance (%): ±0.1%
Temp Coefficient: ±15ppm/°C
Rated Current: 54A
Technology: Metal Film
Working Voltage-Nom: 0.12V
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.635mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$3,086.00
USD
Quantity
Unit Price
100+
$30.86
Product Variant Information section