text.skipToContent text.skipToNavigation

Manufacturer Part #

742C043220JP

74X Series 0606 2 Resistor 22 Ohm ±5% 0.063 W Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 742C043220JP - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 22Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$842.50
USD
Quantity
Unit Price
5,000
$0.0356
10,000
$0.035
15,000
$0.0347
20,000
$0.0344
25,000+
$0.0337
Product Variant Information section