text.skipToContent text.skipToNavigation

Manufacturer Part #

766163271GPTR7

766 Series 1.8 W 270 Ohm ±2 % 8 Res. Isolated SMT Resistor Network - SOIC-16

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 766163271GPTR7 - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 270Ω
Tolerance (%): ±2%
Power Dissipation: 1.8W
Voltage Rating: 50V
Dimension: L  9.9mm x W  3.9mm
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,408.00
USD
Quantity
Unit Price
800+
$1.76
Product Variant Information section