text.skipToContent text.skipToNavigation

Manufacturer Part #

767163101GPTR13

767 Series 100 Ω ±2% Isolated Surface Mount Resistor Network - SOIC-16

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 767163101GPTR13 - Technical Attributes
Attributes Table
Resistance: 100Ω
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,480.00
USD
Quantity
Unit Price
2,000+
$1.74
Product Variant Information section