text.skipToContent text.skipToNavigation

Manufacturer Part #

768141102GPTR13

768 Series 2 W 1 kOhm ±2 % 13 Res. Bussed SMT Resistor Network - SOIC-14

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 768141102GPTR13 - Technical Attributes
Attributes Table
No of Elements: 13
Resistance: 1kΩ
Tolerance (%): ±2%
Power Dissipation: 2W
Voltage Rating: 50V
Dimension: L  9.91mm x W  5.59mm
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,560.00
USD
Quantity
Unit Price
2,000+
$1.78
Product Variant Information section