text.skipToContent text.skipToNavigation

Manufacturer Part #

77083103P

770 Series 1.1 W 10 kOhm ±2 % 4 Res. Isolated Resistor Network - SIP-8

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 77083103P - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±2%
Power Dissipation: 1.1W
Voltage Rating: 50V
Dimension: L  20.32mm x W  2.5mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
20
$1.32
50
$1.31
125
$1.29
300
$1.28
750+
$1.25
Product Variant Information section