Manufacturer Part #
CSC05A01100KGEK
CSC Series 4 Element 100 kOhm ± 2 % 100 V Coated Resistor Network - SIP-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box Package Style:SIP-5 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CSC05A01100KGEK - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 100kΩ |
| Tolerance (%): | ±2% |
| Power Dissipation: | 0.62W |
| Voltage Rating: | 100V |
| Dimension: | L 12.45mm x W 4.95mm |
| Package Style: | SIP-5 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Package Style:
SIP-5
Mounting Method:
Through Hole