text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-24V100JX

EXB-24V Series 0402 0.063 W 10 Ohm ±5 % 2 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EXB-24V100JX - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 10Ω
Tolerance (%): ±5%
Power Dissipation: 62.5mW
Case Size: 0404 (1010 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
10,000
$0.012
20,000
$0.0118
40,000
$0.0116
150,000+
$0.0112
Product Variant Information section