Manufacturer Part #
EXB-28V220JX
EXB-28V Series 0402 0.063 W 22 Ohm ±5 % 4 Element SMT Chip Resistor Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
Panasonic Industry EXB-28V220JX - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 22Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.063W |
| Voltage Rating: | 50V |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
USA:
50,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0089
30,000
$0.0086
40,000
$0.0086
100,000
$0.0083
150,000+
$0.0081
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount