text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-2HV221JV

EXB-2HV Series 0402 0.063 W 220 Ohm ±5 % 8 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 220Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$180.00
USD
Quantity
Web Price
5,000
$0.036
10,000
$0.0294
15,000
$0.0291
20,000
$0.0289
25,000+
$0.0288
Product Variant Information section