text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-34V103JV

EXB-34V Series 0603 0.063 W 10 kOhm ±5 % 2 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Panasonic Industry EXB-34V103JV - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 34V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.00
USD
Quantity
Unit Price
5,000
$0.0246
10,000
$0.0242
20,000
$0.0238
25,000
$0.0237
75,000+
$0.023
Product Variant Information section