text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-D10C473J

EXBD Series 1206 10 Terminal 47 kOhm ±5% Chip Resistor Network

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EXB-D10C473J - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 47kΩ
Tolerance (%): ±5%
Power Dissipation: 50mW
Type: Bussed
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
No of Pins: 10
Dimension: L  3.2mm x W  1.6mm x H  0.65mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
5,000+
$0.17
Product Variant Information section