text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-N8V105JX

EXB-N8V Series 0402 0.031 W 1 MOhm ±5 % 8 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EXB-N8V105JX - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 1MΩ
Tolerance (%): ±5%
Power Dissipation: 0.031W
Voltage Rating: 50V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.5mm
Case Size: 0804 (2010 Metric)
No of Pins: 8
Dimension: L  2mm x W  1mm x H  0.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.00
USD
Quantity
Unit Price
10,000
$0.0224
20,000
$0.0221
30,000
$0.0219
40,000
$0.0217
50,000+
$0.0213
Product Variant Information section