text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-U14470JX

EXB Series 0201 (x2) 47 Ohm ±5% 0.031W ±200ppm/°C Anti-Sulfurated Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EXB-U14470JX - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 47Ω
Tolerance (%): ±5%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$431.00
USD
Quantity
Unit Price
10,000
$0.0431
20,000
$0.0423
30,000
$0.0419
40,000+
$0.0414