text.skipToContent text.skipToNavigation

Manufacturer Part #

L091S122LF

L09 Series 1200 ohm 9 pin Bussed 2% Thick Film Low Profile SIPResistor Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC L091S122LF - Technical Attributes
Attributes Table
Resistance: 1200Ω
Tolerance (%): ±2%
Power Dissipation: 0.125W
Voltage Rating: 100V
Package Style:  SIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$507.30
USD
Quantity
Unit Price
3,000
$0.1691
4,000
$0.1682
5,000
$0.1675
10,000+
$0.164
Product Variant Information section