text.skipToContent text.skipToNavigation

Manufacturer Part #

L091S331LF

L09 Series 330 Ω ±2% 100 V 0.125 W Thick Film Resistor Network - SIP-9

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC L091S331LF - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 330Ω
Tolerance (%): ±2%
Power Dissipation: 0.125W
Voltage Rating: 100V
Package Style:  SIP-9
Mounting Method: Through Hole
Features & Applications
The L091S331LF is a part of L09 series 9 pin 330 Ω 2% thick film low profile bussed resistor network and it is available in 9 pin SIP. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Lead Finish - Tin
  • Substrate Material - Alumina
  • Resistor Material - Cermet
  • Body Material - Conformal Epoxy Resin
  • Flammability UL-94V-O Rated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
1,000
$0.173
2,000
$0.17
3,000
$0.169
5,000
$0.168
10,000+
$0.164
Product Variant Information section