text.skipToContent text.skipToNavigation

Manufacturer Part #

M8340107M1002FCD03

MSM Series 10 kΩ ±1 % 0.6 W ±300 ppm/°C Military Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M8340107M1002FCD03 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
76
Factory Lead Time:
12 Weeks
Minimum Order:
152
Multiple Of:
38
Total
$1,086.80
USD
Quantity
Unit Price
152+
$7.15
Product Variant Information section