text.skipToContent text.skipToNavigation

Manufacturer Part #

MDP16014K70GE04

MDP Series 4.7 kOhm 16 Pin Bussed ±2 % Thick Film Molded DIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MDP16014K70GE04 - Technical Attributes
Attributes Table
No of Elements: 15
Resistance: 4.7kΩ
Tolerance (%): ±2%
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
25
Total
$2,310.00
USD
Quantity
Unit Price
25+
$4.62
Product Variant Information section