Manufacturer Part #
MDP1603100RGD04
MDP Series 100 ohms 16 Pins Isolated 2% Thick Film Molded Resistor Network
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MDP1603100RGD04 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MDP1603100RGD04 - Technical Attributes
Attributes Table
| No of Elements: | 8 |
| Resistance: | 100Ω |
| Tolerance (%): | ±2% |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$4.39
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube