text.skipToContent text.skipToNavigation

Manufacturer Part #

MDP1646E04

MDP Series 4M ohm 6 Pins Isolated Molded DIP Thick Film DIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MDP1646E04 - Technical Attributes
Attributes Table
No of Elements: 21
Resistance: 46Ω
Tolerance (%): ±2%
Voltage Rating: 100V
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$5,655.00
USD
Quantity
Unit Price
500+
$11.31
Product Variant Information section