text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP08A03680RGEJ

MSP Series 680 Ohm 8 Pin Isolated ±2 % Thick Film Molded SIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MSP08A03680RGEJ - Technical Attributes
Attributes Table
No of Elements: 7
Resistance: 680Ω
Tolerance (%): ±2%
Power Dissipation: 0.3W
Voltage Rating: 100V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
504
Multiple Of:
28
Total
$1,738.80
USD
Quantity
Unit Price
504+
$3.45
Product Variant Information section