text.skipToContent text.skipToNavigation

Manufacturer Part #

RAVF104DZT0R00

RAVF Series 0.063 W 0 Ohms 25 V Jumper Concave Termination Chip Resistor Array

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RAVF104DZT0R00 - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 0Ω
Power Dissipation: 63mW
Voltage Rating: 25V
Case Size: 0804 (2010 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$148.00
USD
Quantity
Unit Price
10,000
$0.0148
20,000
$0.0145
30,000
$0.0144
50,000
$0.0142
100,000+
$0.0139
Product Variant Information section