text.skipToContent text.skipToNavigation

Manufacturer Part #

RAVF162DFT1K00

RAVF Series 0.063 W 1 kOhms ±1% 50 V Concave Termination Chip Resistor Array

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RAVF162DFT1K00 - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 1kΩ
Tolerance (%): ±1%
Power Dissipation: 63mW
Voltage Rating: 50V
Case Size: 0606 (1616 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$220.00
USD
Quantity
Unit Price
5,000
$0.044
10,000
$0.0433
15,000
$0.0429
20,000
$0.0426
25,000+
$0.0416
Product Variant Information section