text.skipToContent text.skipToNavigation

Manufacturer Part #

RAVF164DJT39K0

RAVF Series 0.063 W 39 kOhms ±5% 50 V Concave Termination Chip Resistor Array

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RAVF164DJT39K0 - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 39kΩ
Tolerance (%): ±5%
Power Dissipation: 63mW
Voltage Rating: 50V
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$46.00
USD
Quantity
Unit Price
5,000
$0.0092
15,000
$0.0089
25,000
$0.0088
100,000
$0.0085
150,000+
$0.0083
Product Variant Information section