text.skipToContent text.skipToNavigation

Manufacturer Part #

RAVF328NJT100K

RAVF Series 0.063 W 100 kOhms ±5% 25 V Concave Termination Chip Resistor Array

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RAVF328NJT100K - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 100kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$143.00
USD
Quantity
Unit Price
5,000
$0.0286
10,000
$0.0282
20,000
$0.0277
25,000
$0.0276
75,000+
$0.0267
Product Variant Information section