text.skipToContent text.skipToNavigation

Manufacturer Part #

TC124-JR-0722RL

TC124 Series 4 Elements 22 Ohm ±5% Case 4 x 0402 SMT Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
YAGEO TC124-JR-0722RL - Technical Attributes
Attributes Table
Resistance: 22Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
No of Pins: 8
Dimension: L  2mm x W  1mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany:
30,000
650,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$218.00
USD
Quantity
Unit Price
10,000
$0.0218
20,000
$0.0215
30,000
$0.0213
40,000
$0.0211
50,000+
$0.0207
Product Variant Information section