text.skipToContent text.skipToNavigation

Manufacturer Part #

TC124-JR-072K2L

TC124 Series 4 Elements 2.2 Ohm ±5 % Case 4 x 0402 SMT Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO TC124-JR-072K2L - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 2.2kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$97.00
USD
Quantity
Unit Price
10,000
$0.0097
30,000
$0.0094
50,000
$0.0093
200,000
$0.009
300,000+
$0.0088
Product Variant Information section