text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-JR-07150RL

TC series 0206 62.5 mW 150KΩ 1% tolerance ±200 PPM Array Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO TC164-JR-07150RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 150Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$224.00
USD
Quantity
Unit Price
5,000
$0.0115
20,000
$0.0112
50,000
$0.011
125,000
$0.0108
200,000+
$0.0105
Product Variant Information section