text.skipToContent text.skipToNavigation

Manufacturer Part #

YC124-JR-07330RL

YC124 Series 4 Elements 330 Ω ±5 % 0.063 W 25 V 0402 x 4 Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO YC124-JR-07330RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 330Ω
Tolerance (%): ±5%
Power Dissipation: 0.0625W
Voltage Rating: 25V
Rated Current: 1A
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Terminal Pitch: 0.5mm
Case Size: 0804 (2010 Metric)
No of Pins: 8
Dimension: L  2mm x W  1mm x H  0.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.00
USD
Quantity
Unit Price
10,000
$0.0052
30,000
$0.005
50,000
$0.0049
150,000
$0.0048
250,000+
$0.0046
Product Variant Information section