text.skipToContent text.skipToNavigation

Manufacturer Part #

157B102MX

1K Ohms 20% 7/8 (22.2 mm) Precision Industrial Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Vishay 157B102MX - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 1kΩ
Tolerance (%): ±20%
Rated Power: 1W
Temp Coefficient (ppm/C): ±600ppm/°C
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.40
USD
Quantity
Unit Price
10
$22.24
20
$22.08
30
$21.98
40
$21.92
50+
$21.70
Product Variant Information section