text.skipToContent text.skipToNavigation

Manufacturer Part #

22AR10KLFTR

22 Series 3 mm Square Top 10 KOhm Surface Mount ±20 % Single-Turn Trimmer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 22AR10KLFTR - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 0.125W
Mounting Method: Surface Mount
Features & Applications

The 22AR10KLFTR is a part of 22 series 10 kΩ, 3 mm sq sealed single turn trimming potentiometer. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Mechanical Stops : Solid
  • Stop Strength : 1.3 oz.-in. Min. (300 g-cm)
  • Torque : 0.65 oz.-in. Max. (150 g-cm)
  • Weight : 0.002 oz. nominal (0.14 grams)
  • Wiper Position : Approximately 50%
  • Dielectric Strength : 500 Vrms
  • Insulation Resistance : 100 Megohms Min.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,120.00
USD
Quantity
Unit Price
1,000+
$1.06
Product Variant Information section