Manufacturer Part #
23AR500KLFTR
23 Series 4 mm Square 500 kOhm Surface Mount ±20 % Single-Turn Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 23AR500KLFTR - Product Specification
TT Electronics - BI Technologies 23AR500KLFTR - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 500kΩ |
| Tolerance (%): | ±20% |
| Rated Power: | 0.25W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500
$0.755
1,000
$0.745
1,500
$0.735
2,500+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount