text.skipToContent text.skipToNavigation

Manufacturer Part #

23AR50KLFTR

23 Series 4 mm Square 50 kOhm Surface Mount ±20 % Single-Turn Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 23AR50KLFTR - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 50kΩ
Tolerance (%): ±20%
Rated Power: 0.25W
Mounting Method: Surface Mount
$Features & Applications
The 23AR50KLFTR is a part of 23 series 50 kΩ, 20%, 4 mm sq sealed single turn trimming potentiometer. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Mechanical Stops : Solid
  • Stop Strength, Minimum 4 oz.-in. (300 gr-cm)
  • Torque, Maximum 2 oz.-in. (150 gr-cm)
  • Weight, Nominal .005 oz. (0.14 grams)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
500
Total
$1,057.50
USD
Quantity
Web Price
500
$0.89
1,000
$0.715
1,500
$0.705
2,000+
$0.70
Product Variant Information section