text.skipToContent text.skipToNavigation

Manufacturer Part #

23BR10KLFTR

23 Series 4 mm Square 10 kOhm Surface Mount ±20 % Single-Turn Potentiometer

Product Specification Section
TT Electronics - BI Technologies 23BR10KLFTR - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 0.25W
Mounting Method: Surface Mount
Features & Applications
The 23BR10KLFTR is a part of 23 series 10 kΩ, 20%, 4 mm sq sealed single turn trimming potentiometer. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Mechanical Stops : Solid
  • Stop Strength, Minimum 4 oz.-in. (300 gr-cm)
  • Torque, Maximum 2 oz.-in. (150 gr-cm)
  • Weight, Nominal .005 oz. (0.14 grams)
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.41
USD
Quantity
Unit Price
1
$1.41
5
$1.31
30
$1.20
100
$1.12
250+
$1.06