text.skipToContent text.skipToNavigation

Manufacturer Part #

25RXR500LF

25 Series 1/4 in Square 500 Ohm Through Hole ±10 % Single-Turn Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 25RXR500LF - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 500Ω
Mounting Method: Through Hole
Features & Applications
The 25RXR500LF is a part of 25 series 500 Ω, 10% 1/4" square sealed single turn trimming potentiometer. It has an operating temperature range of -55°C to +125°C.

Features:

  • Mechanical Stops - Solid
  • Stop Strength - 7 oz.-in. Min. (500 g-cm)
  • Torque - 3 oz.-in. Max. (200 g-cm)
  • Weight - 0.02 oz. nominal (0.6 grams)
  • Dielectric Strength - 900 Vrms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,470.00
USD
Quantity
Unit Price
25
$0.82
75
$0.80
200
$0.78
400
$0.77
1,250+
$0.735
Product Variant Information section