text.skipToContent text.skipToNavigation

Manufacturer Part #

3371R1KL.5

3371 Series 1-5/16 in 1 kOhm ±10 % Single Turn Position Sensor Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 3371R1KL.5 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 1kΩ
Tolerance (%): ±10%
Rated Power: 0.75W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,238.00
USD
Quantity
Unit Price
1
$117.49
3
$115.55
4
$115.05
10
$113.46
15+
$111.90
Product Variant Information section