text.skipToContent text.skipToNavigation

Manufacturer Part #

357B0102MXB251P22

357 B 0 1K 20% X BO50 1P22 e4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 357B0102MXB251P22 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 1kΩ
Tolerance (%): ±20%
Rated Power: 1W
Temp Coefficient (ppm/C): ±600ppm/°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$888.50
USD
Quantity
Unit Price
50
$17.77
100+
$17.58
Product Variant Information section