text.skipToContent text.skipToNavigation

Manufacturer Part #

35WR100KLFTR

35W Series 3 mm Open Frame 100 kOhm ±25 % Single-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 35WR100KLFTR - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 100kΩ
Tolerance (%): ±25%
Rated Power: 35W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,700.00
USD
Quantity
Unit Price
2,000
$0.24
6,000+
$0.235
Product Variant Information section