text.skipToContent text.skipToNavigation

Manufacturer Part #

36PR1MEGLF

36P Series 6 mm Open Frame 1 MOhm ±20 % Single-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 36PR1MEGLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 1MΩ
Tolerance (%): ±20%
Rated Power: 0.3W
Mounting Method: Through Hole
Features & Applications

The 36PR1MEGLF is a part of 36P series 6 mm open frame top adjust 1 MΩ ±20 % single-turn trimming potentiometer. It has an operating temperature range of -30 °C to +100 °C.

Features:

  • Input Voltage, Maximum - 100 V
  • Resolution - Essentially infinite
  • Contact Resistance Variation - 5% Max.
  • Temperature Coefficient of Resistance - ±250 ppm/°C
  • Torque, Maximum 2.1 in. oz.
  • Weight, Approx. 0.01 oz.
  • Wiper Position Approx. 50%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
16000
Multiple Of:
16000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,120.00
USD
Quantity
Unit Price
50
$0.355
150
$0.345
400
$0.34
1,000
$0.335
2,500+
$0.32
Product Variant Information section