text.skipToContent text.skipToNavigation

Manufacturer Part #

38WMBBR10KLF30

38W Series 10 mm Side Adjustment 10 kOhm ±30 % Single-Turn Trimmer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 38WMBBR10KLF30 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 10kΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,040.00
USD
Quantity
Unit Price
40
$0.56
125
$0.55
300
$0.54
750
$0.53
2,000+
$0.505
Product Variant Information section