text.skipToContent text.skipToNavigation

Manufacturer Part #

43WR200LFTB

43W Series 3 mm J Hook 200 Ω ±20 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 43WR200LFTB - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 200Ω
Tolerance (%): ±20%
Rated Power: 0.125W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,465.00
USD
Quantity
Unit Price
50
$2.99
100
$2.96
200
$2.94
250
$2.93
750+
$2.87
Product Variant Information section