text.skipToContent text.skipToNavigation

Manufacturer Part #

44JR1KLFT7

44J Series 4 mm Square 1 kOhm ±10 % Multi -Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 44JR1KLFT7 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 1kΩ
Tolerance (%): ±10%
Rated Power: 0.25W
Features & Applications
The 44JR1KLFT7 is a part of 44J series 4 mm sq 1 kO, ±10 % multi-turn surface mount trimming potentiometer. It has an operating temperature range of -65 °C to +150 °C.

Features:

  • Space saving SMD package for the most compact board designs
  • Sealed to withstand aggressive water wash
  • Long life - set and forget construction
  • BI quality and reliability
  • Available in top and side adjustment versions and J-Hook or gull wing termination
  • Input Voltage, Maximum - 300 V
  • Dielectric Strength 600 Vrms
  • Resolution - Essentially infinite
  • Torque, Starting Maximum 3 oz.-in. (0.021 N-m)
  • Weight, Nominal .01 oz. (0.3 grams)

View the complete 44J series of Trimming Potentiometers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
500+
$2.52
Product Variant Information section