text.skipToContent text.skipToNavigation

Manufacturer Part #

44JR50KLFT7

44 Series 4 mm Square 50 kΩ ±10% SMT Multiturn Cermet Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
TT Electronics - BI Technologies 44JR50KLFT7 - Technical Attributes
Attributes Table
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
500+
$2.52
Product Variant Information section