text.skipToContent text.skipToNavigation

Manufacturer Part #

44WR500LFT7

44W Series 4 mm Square 500 Ohm ±10 % Multi -Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 44WR500LFT7 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 500Ω
Tolerance (%): ±10%
Rated Power: 0.25W
Mounting Method: Surface Mount
Features & Applications
The 44WR500LFT7 is a part of 44W Series 4 mm Square 500 Ohm ±10 % Multi -Turn Trimming Potentiometer.

It has Operating temperature ranges b/w -65 °C to 150 °C and available in top and side adjustment versions and J-Hook or gull wing termination.

Features:

  • Space saving SMD package for the most compact board designs
  • Sealed to withstand aggressive water wash
  • Long life - set and forget construction
  • BI quality and reliability
  • Dielectric Strength: 600 Vrms
  • Torque, Starting: 3 oz.-in. Max
  • Weight: 0.01 oz. nominal
  • Input Voltage: 300 Vdc Max
  • Slider Current: 100 mA Max
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
250
$2.64
500
$2.62
750+
$2.59
Product Variant Information section